VersoLEDs Versatile Through-Hole and SMD LED Solutions

SunLED introduces the VersoLEDs Series of LEDs that breaks away from application defined limitations

Image of SunLED's VersoLEDs - Versatile Through-Hole and SMD LED SolutionsSunLED's VersoLEDs are a group of LEDs in different packages, both through-hole and surface mount, that can be used in all industry applications where a high-brightness, outdoor, or distance-visible indicator is required. For indoor or battery-operated applications, these high-efficiency LEDs can also be used for improving power consumption by reducing the drive current without sacrificing intensity. Various package sizes are available to fit different mechanical criteria while retaining the use of many industry standard footprints. In addition to their versatility, the VersoLEDs are also a cost competitive consideration for price sensitive projects. Whether it is a consumer wearable, an outdoor sign, a small appliance, or a hand-held product where LEDs are used in volume, VersoLEDs serve as a purposeful solution with a price-point that deems them an excellent choice from initial design to mass production.

Features Applications
  • High intensity and efficiency
  • Low current, 20 mA operation
  • Available in through-hole and standard SMD footprints
  • Wide range of viewing angles: 20° - 125°
  • Moisture sensitivity level (MSL): 3
  • SMD configurations: top-fire and right-angle
  • Cost competitive
  • Available colors: red, orange, yellow, and true green
  • Home automation
  • Networking
  • Mobile devices and hand-held products
  • Signage
  • Consumer electronics
  • Instrumentation
  • Fitness wearables
  • Safety and security
  • Audio and video
  • Medical and healthcare
  • Automotive, aviation, and marine

VersoLEDs - Versatile Through-Hole and SMD LED Solutions

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
LED RED CLEAR T-1 3/4 T/HXLM2MR12WLED RED CLEAR T-1 3/4 T/H4147 - Immediate$0.49View Details
LED GREEN CLEAR RADIAL LEAD T/HXLDGK20WLED GREEN CLEAR RADIAL LEAD T/H0 - Immediate$0.36View Details
LED GREEN CLEAR 2SMD R/AXZDGK81FSLED GREEN CLEAR 2SMD R/A2000 - Immediate$0.44View Details
LED RED CLEAR 2SMD R/AXZM2CRK81FSLED RED CLEAR 2SMD R/A5900 - Immediate$0.52View Details
LED ORANGE CLEAR 2SMD R/AXZM2MOK81FSLED ORANGE CLEAR 2SMD R/A50 - Immediate$0.46View Details
LED ORANGE CLEAR 2SMDXZM2MOK53W-8LED ORANGE CLEAR 2SMD8359 - Immediate$0.36View Details
LED YELLOW CLEAR T-1 T/HXLM2CYK11WLED YELLOW CLEAR T-1 T/H3143 - Immediate$0.33View Details
LED RED CLEAR 2SMD R/AXZM2CRK56WLED RED CLEAR 2SMD R/A2098 - Immediate$0.35View Details
LED GREEN CLEAR T-1 3/4 T/HXLDGK12WLED GREEN CLEAR T-1 3/4 T/H4643 - Immediate$0.33View Details
LED RED CLEAR 2SMDXZM2CRK105SLED RED CLEAR 2SMD7830 - Immediate$0.47View Details
Published: 2015-05-04